Nexperia NCR402UH

NCR4 Series 40 V 20 mA 1100 mW Surface Mount LED Driver - SC-74 (TSOP-6)
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia NCR402UH.

IHS

Datasheet15 pages12 years ago

NXP Semiconductors

Inventory History

3 month trend:
-87.71%

CAD Models

Download Nexperia NCR402UH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NXP SemiconductorsPMD9010D,115
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon
NXP SemiconductorsPMD9003D,115
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon
NXP SemiconductorsPMD9002D,115
Trans Digital BJT NPN 50V 100mA 400mW 6-Pin TSOP T/R
Power MOSFET 20V 3.16A 110 mOhm Single P-Channel TSOP6
Tape & Reel (TR) Surface Mount PNP Single Bipolar (BJT) Transistor 100 @ 500mA 2V 1A 540mW 100MHz
Power MOSFET 20V 2A 65 mOhm Single P-Channel TSOP-6

Descriptions

Descriptions of Nexperia NCR402UH provided by its distributors.

NCR4 Series 40 V 20 mA 1100 mW Surface Mount LED Driver - SC-74 (TSOP-6)
Linear LED Driver, 40 V, 23 mA, 38 V, 6 Pins, TSOP
Tape & Reel (TR) Automotive AEC-Q101 Surface Mount R-PDSO-G6 led driver 2.9mm 23mA 40V -55C~150C TA
LED DRVR Buck 1-CH 38V 0.023A 6-Pin SC-74 T/R
Avnet Japan
IC LED DRIVER LINEAR 20MA 6TSOP
LED DRIVER, CC, 0.02A, TSOP-6;
LED Driver IC Automotive AEC-Q101
NCR402U/SC-74/REEL 7" Q3/T4 *S

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 934067776125