DIODE, DUAL TVS, UN, 40W, 22V, SOT23; Reverse Stand-Off Voltage Vrwm:22V; Breakdown Voltage Range:25.65V to 28.35V; Clamping Voltage Vc Max:40V; Diode Configuration:Common Anode; Peak Pulse Current Ippm:1A; Diode Case Style:SOT-23; No. of Pins:3; Power Dissipation Pd:265mW; SVHC:No SVHC (20-Jun-2011); Power Dissipation Pd:265mW