onsemi MMBZ27VALT1G

MMBZ Series 40 W 27 V Bi-Directional Surface Mount Zener TVS Diode - SOT-23-3
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ27VALT1G.

Upverter

Datasheet7 pages19 years ago
Datasheet7 pages14 years ago
Datasheet7 pages17 years ago

IHS

onsemi

Newark

JRH Electronics

Inventory History

3 month trend:
-34.56%

CAD Models

Download onsemi MMBZ27VALT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.065
$ 0.039
$ 0.039
Stock
8,043,196
456,867
456,867
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Zener Voltage
-
-
-
Tolerance
-
-
-
Power Dissipation
40 W
300 mW
300 mW
Impedance
-
-
-
Max Reverse Leakage Current
50 nA
50 nA
50 nA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

SZMMBZ Series 40 W 27 V Surface Mount Zener TVS Diode - SOT-23-3
ESD Suppressor Diode Zener Uni-Dir/Bi-Dir 14.5V 3-Pin SOT-23 T/R
Uni-Directional 40 W 38 V Surface Mount Transient Voltage Suppressor -SOT-23-3

Descriptions

Descriptions of onsemi MMBZ27VALT1G provided by its distributors.

MMBZ Series 40 W 27 V Bi-Directional Surface Mount Zener TVS Diode - SOT-23-3
ESD Suppressor Diode Zener Uni-Dir/Bi-Dir 22V 27Vbr 40Vc 3-Pin SOT-23 T/R
onsemi Unidirectional TVS Diode, Vcl Max 40V, SMD, SOT-23, Vbr Min 25.65V
Trans Voltage Suppressor Diode, 40W, 22V V(RWM), Unidirectional, 2 Element, Silicon, TO-236
TVS Diode, MMBZ2, Unidirectional, 22 V, 40 V, SOT-23, 3 Pins
Dual Common Anode Zener Diode Protection
MMBZ27VALT1G, DUAL UNI-DIRECTIONAL TVS DIODE, 40W, 3-PIN SOT-23
Product Range:MMBZ2 Series; TVS Polarity:Unidirectional; Reverse Standoff Voltage:22V; Clamping Voltage Max:40V; Diode Case Style:SOT-23; No. of Pins:3Pins; Minimum Breakdown Voltage:25.65V; Maximum Breakdown Voltage:28.35V RoHS Compliant: Yes
These dual monolithic silicon zener diodes are designed for applications requiring transient overvoltage protection capability. They are intended for use in voltage and ESD sensitive equipment such as computers printers business machines communication systems medical equipment and other applications. Their dual junction common anode design protects two separate lines using only one package. These devices are ideal for situations where board space is at a premium.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ27VALT1G.