onsemi BAS29

Diode Ultra Fast Recovery Rectifier 120V 0.2A 3-Pin SOT-23 T/R
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAS29.

Upverter

Datasheet4 pages3 years ago
Technical Drawing1 page6 years ago

TME

IHS

Farnell

onsemi

Inventory History

3 month trend:
-41.99%

CAD Models

Download onsemi BAS29 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.072
$ 0.105
Stock
616,357
516,485
Authorized Distributors
6
4
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
Forward Voltage
750 mV
1.25 V
Reverse Voltage (DC)
-
-
Average Rectified Current
200 mA
250 mA
Max Reverse Leakage Current
-
100 nA
Reverse Recovery Time
50 ns
50 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Rectifier Diode Small Signal Switching 250V 0.225A 50ns 3-Pin SOT-23 T/R
Diodes Inc.MMBD3004S-7-F
Rectifier Diode Small Signal Switching 350V 0.225A 50ns 3-Pin SOT-23 T/R
Diodes Inc.MMBD3004A-7-F
Rectifier Diode Small Signal Switching 350V 0.225A 50ns 3-Pin SOT-23 T/R
Diodes Inc.MMBD3004S-13-F
Rectifier Diode Small Signal Switching 350V 0.225A 50ns 3-Pin SOT-23 T/R
Rectifier Diode Small Signal Switching Si 250V 0.2A 50ns 3-Pin SOT-23 T/R
onsemiBAS20
Diode Ultra Fast Recovery Rectifier 200V 0.2A 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi BAS29 provided by its distributors.

Diode Ultra Fast Recovery Rectifier 120V 0.2A 3-Pin SOT-23 T/R
Discrete Diode 120V 2A 50ns 100nA 200mA SOT-23-3 SMD 2.92mm × 1.3mm × 930μm
GENERAL PURPOSE CONTROLLED AVALANCHE (DOUBLE) DIODE Rectifier Diode, Avalanche, 1 Phase, 1 Element, 0.25A, 110V V(RRM), Silicon, TO-236AB
BAS29 Series 1 V 200 mA 120 V Max Reverse Voltage Small Signal Diodes -SOT-23-3
200mA 120V General Purpose Rectifier Diode, SOT-23, SM
SMALL SIGNAL DIODE, 120V, SOT-23-3; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 120V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 1V; Reverse Recovery Time trr Max: 50ns; Forward Surge Current

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd