Nexperia HEF4093BT,653

4000B Series 3 to 15 V Quad 2-Input NAND Schmitt Trigger Surface Mount - SOIC-14
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia HEF4093BT,653.

Inventory History

3 month trend:
-19.23%

CAD Models

Download Nexperia HEF4093BT,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.119
$ 0.533
Stock
6,465,458
861,612
Authorized Distributors
6
2
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
NAND, Schmitt Trigger
NAND
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
185 ns
185 ns
Low Level Output Current
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
15 V
15 V
Quiescent Current
1 µA
1 µA

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

MC14093BDR2G; Quad 2-Input NAND Schmitt Trigger Logic Gate; 3 to 18V; 14-Pin SOIC
ON SEMICONDUCTOR - MC14011BDR2G - NAND Gate, MC14011, 2 Input, 8.8 mA, 3 V to 18 V, SOIC-14
NAND Gate, Quad, 2 Input, 14 Pins, SOIC, HEF4011
Texas InstrumentsCD4093BM96
4-ch, 2-input, 3-V to 18-V NAND gates with Schmitt-Trigger inputs 14-SOIC -55 to 125
MC74HC132A Series 2 to 6 V Quad 2 Input NAND Gate w/Schmitt Trigger - SOIC-14
Pb-F 74HC CMOS logic IC series SOIC Quad 2-Input NAND Gate

Descriptions

Descriptions of Nexperia HEF4093BT,653 provided by its distributors.

4000B Series 3 to 15 V Quad 2-Input NAND Schmitt Trigger Surface Mount - SOIC-14
Quad 2-input NAND Schmitt trigger
4093 e4 4000B Tape & Reel (TR) logic gate circuit 60ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 15V
NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14
IC,HEF4093BT,653,QUAD 2IN NAND SCHMITT TRIGGER <AZ
NAND Gate IC 4 Channel Schmitt Trigger 14-SO
IC SCHM TRIG NAND QD 2IN 3~15V 1uA 3.4mA -40~125°C 14SOIC
Quad Inverter Schmitt Trigger, Soic-14, Full Reel; Logic Function:Nand Gate; No. Of Elements:Quad; No. Of Inputs:2Inputs; No. Of Pins:14Pins; Logic Case Style:Soic; Product Range:4093; Logic Ic Family:4000B; Supply Voltage Min:3V Rohs Compliant: Yes |Nexperia HEF4093BT,653.
NAND SCHMITT TRIGGER, QUAD, SOIC-14; Logic Type:NAND Schmitt Trigger; No. of Inputs:2; Supply Voltage Min:3V; Supply Voltage Max:15V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "HEF4093BT,653"
  • HEF4093BT 653
  • HEF4093BT,653""
  • HEF4093BT,653.
  • HEF4093BT-653
  • HEF4093BT653