Nexperia HEF4053BT,653

$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia HEF4053BT,653.

IHS

Datasheet19 pages13 years ago
Datasheet0 pages0 years ago

Newark

Future Electronics

Farnell

Jameco

Inventory History

3 month trend:
+11.36%

CAD Models

Download Nexperia HEF4053BT,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.158
$ 0.43
Stock
1,681,909
420,661
Authorized Distributors
6
2
Case/Package
SOP
SOP
-3db Bandwidth
-
-
Propagation Delay
5 ns
-
Turn-On Delay Time
140 ns
140 ns
Turn-Off Delay Time
220 ns
220 ns
Min Supply Voltage
3 V
3 V
Max Supply Voltage
15 V
15 V
Max Supply Current
600 µA
600 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
2
2
Number of Bits
-
-

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NXP SemiconductorsN74F157AD,623
Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16
NXP Semiconductors74LV139D,112
LV/LV-A/LVX/H SERIES OTHER DECODER/DRIVER INVERTED OUTPUT PDSO16
NXP SemiconductorsN74F157AD,602
Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16
NXP SemiconductorsHEC4066BT,118
Surface Mount ROHS3Compliant Obsolete SPST - NC Switch IC 7.5pF 5Ohm 3V~15V -40C~125C TA

Descriptions

Descriptions of Nexperia HEF4053BT,653 provided by its distributors.

4000B Series 3 to 15 V 20 uA Surface Mount Triple SPDT Analog Switch - SOIC-16
155Ω 3 SPDT(SPDT) SOIC-16 Analog Switches, Multiplexers ROHS
Analogue Switch/Multiplexer/Demultiplexer, 2:1, Single, 4.5V-15.5V, 3 Channel, 60 ohm, SPST, SOIC-16
Analog Switch Triple SPDT 3V to 15V 16-Pin SOIC T/R
Triple single-pole double-throw analog switch
Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16
IC MUX/DEMUX TRIPLE 2X1 16SOIC
Analog MUX Triple 2:1 16-Pin SO T/R
IC,HEF4053BT,653,TRIPLE 2-CHAN
IC SWITCH SPDT X 3 155OHM 16SO
ANALOGUE SWITCH, TRIPLE, SPDT, SOIC-16; Analogue Switch Type:SPDT; No. of Channels:3; On State Resistance Max:175ohm; Supply Voltage Range:3V to 15V; Analogue Switch Case Style:SOIC; No. of Pins:16; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:-; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "HEF4053BT,653"
  • HEF4053BT 653
  • HEF4053BT 653.
  • HEF4053BT-653
  • HEF4053BT653