Nexperia HEF4013BTT-Q100J

Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP T/R Automotive AEC-Q100
$ 0.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia HEF4013BTT-Q100J.

IHS

Datasheet17 pages12 years ago
Datasheet16 pages14 years ago

Inventory History

3 month trend:
-15.64%

CAD Models

Download Nexperia HEF4013BTT-Q100J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-08-07
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

IC INVERTER 6CH 1-INP 14TSSOP / Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
MC14584BDTR2G, HEX SCHMITT TRIGGER INVERTER, 3 - 18 V, 14-PIN TSSOP
Texas InstrumentsCD40106BPWR
6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-TSSOP -55 to 125
Texas InstrumentsCD4073BPW
90ns@ 15V,50pF 1 3 3 3 3V 18V 3.4mA AND Gate CD4000 3.4mA TSSOP-14 5mm*4.4mm*1.15mm
Texas InstrumentsCD4075BPW
90ns@ 15V,50pF 1 3 3 3 3V 18V 3.4mA OR Gate CD4000 3.4mA TSSOP-14 5mm*4.4mm*1.15mm
4069 8542.39.00.01 4000B Tube logic gate circuit 30ns @ 15V 50pF 1.1mm 3.4mA 3.4mA 15V

Descriptions

Descriptions of Nexperia HEF4013BTT-Q100J provided by its distributors.

Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP T/R Automotive AEC-Q100
HEF4013B Series 15 V 40 MHz 7.5 pF SMT Dual D-Type Flip-Flop - TSSOP-14
3V~15V 40MHz 60ns@15V,50pF D-Type 1 2 4uA TSSOP-14 Flip Flops ROHS
Flip Flop, HEF4013, D, 60 ns, 40 MHz, 3.4 mA, 14 Pins, TSSOP
Ic, Gate Rohs Compliant: Yes |Nexperia HEF4013BTT-Q100J
4¦ÌA 60ns@ 15V,50pF , 2 3V 15V 3.4mA Set(Preset) and Reset HEF4000 7.5pF 3.4mA 40MHz TSSOP-14 , 950¦Ìm
Tape & Reel (TR) 4013 Automotive AEC-Q100 4000B Non-Inverting flip flop 5mm 3V 60ns @ 15V 50pF 40MHz
D Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14
IC D-TYPE POS TRG DUAL 14TSSOP

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)