Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4073BPW

AND Gate CD4000, Push-Pull, 90ns@15V, 50pF, 3.4mA, 3V-18V, TSSOP-14, SMD, 5mm × 4.4mm × 1.15mm
$ 0.758
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4073BPW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Datasheet30 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago
Datasheet17 pages24 years ago

Newark

SHENGYU ELECTRONICS

Farnell

Verical

Inventory History

3 month trend:
-0.10%

CAD Models

Download Texas Instruments CD4073BPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.758
$ 0.312
Stock
290,936
1,147,637
Authorized Distributors
4
3
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Logic Function
AND
AND
Number of Circuits
3
3
Number of Inputs
3
3
Propagation Delay
250 ns
90 ns
Low Level Output Current
4.2 mA
3.4 mA
High Level Output Current
-4.2 mA
3.4 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Quiescent Current
5 µA
5 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4073BPW.

Related Parts

Texas InstrumentsSN74HC11PWR
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-TSSOP -40 to 85
Texas InstrumentsSN74HC11PW
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-TSSOP -40 to 85
16ns@ 6V,50pF 3 3 2V 6V 5.2mA AND Gate HC 5.2mA TSSOP-14 SMD mount,glue mount 1.05mm(height)
Nexperia74HC11PW,118
74HC Series 5 V High Speed Si-Gate CMOS Triple 3-Input NAND Gate - TSSOP-14
16ns@ 6V,50pF 3 3 2V 6V 5.2mA AND Gate HC 5.2mA TSSOP-14 SMD mount 1.05mm(height)
AND 74HCT11 e4 74HCT logic gate circuit 24ns @ 4.5V 50pF 5mm 4mA 4mA 2V

Descriptions

Descriptions of Texas Instruments CD4073BPW provided by its distributors.

AND Gate CD4000, Push-Pull, 90ns@15V, 50pF, 3.4mA, 3V-18V, TSSOP-14, SMD, 5mm × 4.4mm × 1.15mm
3-ch 3-input 3-V to 18-V AND gate 14-TSSOP -55 to 125
AND CD4073 e4 4000B logic gate circuit 90ns @ 15V 50pF 1.2mm 3.4mA 3.4mA 3.5V-11V
IC GATE AND 3CH 3-INP 14TSSOP AND Gate IC 3 Channel 14-TSSOP
LOGIC, TRPL 3-IN AND GATE, 14TSSOP; Logic Type:AND; Output Current:6.8mA; No. of Inputs:3; Supply Voltage Range:3V to 18V; Logic Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:4073; Logic IC Family:CD4000; Logic IC Function:Triple 3-Input AND Gate; Output Current Max:6.8mA; Package / Case:TSSOP; Supply Voltage Max:18V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.