Nexperia HEF40106BTT,118

4000B Series 3 to 15 V 500 mW Hex Inverting SMT Schmitt Trigger - SOIC-14
$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia HEF40106BTT,118.

IHS

Datasheet15 pages13 years ago
Datasheet0 pages0 years ago

Future Electronics

TME

Inventory History

3 month trend:
Restocked

CAD Models

Download Nexperia HEF40106BTT,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.21
$ 0.234
Stock
584,188
562,110
Authorized Distributors
4
3
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Inverter, Schmitt Trigger
Number of Circuits
6
6
Number of Inputs
1
1
Propagation Delay
180 ns
180 ns
Low Level Output Current
3.6 mA
4.2 mA
High Level Output Current
-3.6 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
15 V
15 V
Quiescent Current
4 µA
1 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-10-16
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

4069 TC Cut Tape (CT) GULL WING logic gate circuit 50ns @ 15V 50pF 3.4mA 3.4mA 4V-12V -40C~85C
Texas InstrumentsCD40106BPWR
6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-TSSOP -55 to 125
Ic, logic Gate, hex Inverter, ac-Cmos, tssop,14Pin, plastic |Onsemi MC74AC04DTR2G
Hex Inverter with Schmitt Trigger Input Hex Inverter with Schmitt Trigger Input
74AC Series 2 to 6 V Hex Inverter Schmitt Trigger - TSSOP-14
Diodes Inc.74HCT14T14-13
74HCT Series 5.5 V SMT HEX Inverters with Schmitt Trigger Inputs - TSSOP-14

Descriptions

Descriptions of Nexperia HEF40106BTT,118 provided by its distributors.

4000B Series 3 to 15 V 500 mW Hex Inverting SMT Schmitt Trigger - SOIC-14
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, TSSOP
Schmitt Trigger 6 4000B 60ns@15V,50pF 4uA 3V~15V 3.4mA 3.4mA TSSOP-14 Inverters ROHS
Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R
INVERTING SCHMITT TRIGGER, HEX, TSSOP-14; Logic Family / Base Number:HEF40106B; Logic Type:Inverter Schmitt Trigger; Output Current:-; No. of Inputs:1; Supply Voltage Min:3V; Supply Voltage Max:15V; Logic Case Style:TSSO

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "HEF40106BTT,118"
  • HEF40106BTT 118
  • HEF40106BTT,118;
  • HEF40106BTT118