Nexperia HEF4002BT,652

4000B Series 3 to 15 V Surface Mount Dual 4 Input NOR Gate - SOIC-14
$ 0.168
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia HEF4002BT,652.

Nexperia

Datasheet11 pages13 years ago

IHS

Newark

NXP Semiconductors

iiiC

Inventory History

3 month trend:
-99.96%

CAD Models

Download Nexperia HEF4002BT,652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.168
$ 0.295
Stock
64,750
99,792
Authorized Distributors
1
1
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
NOR
NOR
Number of Circuits
2
2
Number of Inputs
4
4
Propagation Delay
120 ns
120 ns
Low Level Output Current
360 µA
360 µA
High Level Output Current
-3.6 mA
-3.6 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
15 V
15 V
Quiescent Current
4 µA
4 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-01-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

4077BT Series 3 to 15 V Surface Mount Quadruple Exclusive-NOR Gate - SOIC-14
NOR 74HCT4002 e4 74HCT logic gate circuit 22ns @ 4.5V 50pF 8.65mm 4mA 4mA 2V
NOR 74HCT4002 e4 74HCT logic gate circuit 22ns @ 4.5V 50pF 8.65mm 4mA 4mA 2V
NXP SemiconductorsN74F27D,623
74F27 R-PDSO-G14 74F Tape & Reel (TR) logic gate circuit 5ns @ 5V 50pF 1.75mm 1mA 20mA 5.5V
NXP Semiconductors74LV27D,112
NOR Gate, LV/LV-A/LVX/H Series, 3-Func, 3-Input, CMOS, PDSO14
NXP SemiconductorsN74F02D,602
N74F02 Series 5 V 4 Channel Quad 2-Input Surface Mount NOR Gate - SOIC-14

Descriptions

Descriptions of Nexperia HEF4002BT,652 provided by its distributors.

4000B Series 3 to 15 V Surface Mount Dual 4 Input NOR Gate - SOIC-14
NOR 4002 EAR99 4000B logic gate circuit 40ns @ 15V 50pF 1.45mm 3mA 3mA 3.5V-11V
NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDSO14
NOR Gate 2-Element 4-IN CMOS 14-Pin SO Bulk
IC, DUAL 4-INPUT NOR GATE, SOIC-14; Logic Type:NOR Gate; Output Current:2.4mA; No. of Inputs:4; Supply Voltage Range:4.5V to 15.5V; Logic Case Style:SOIC; No. of Pins:14; MSL:MSL 1 - Unlimited; No. of Circuits:2

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "HEF4002BT,652"
  • HEF4002BT 652
  • HEF4002BT-652
  • HEF4002BT652