Nexperia HEC4020BT,118

IC Counter Binary 14STAGE 16SOIC

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia HEC4020BT,118.

Related Parts

Counter, Decade, Johnson, 74HC, 83 MHz, Max Count 9, 2 V to 6 V, 16 Pins, SOIC
Counter Single 4-Bit Sync Decade UP Automotive 16-Pin SOIC T/R
Counter, Decade, Johnson, HEF4000, 30 MHz, Max Count 9, 3 V to 15 V, 16 Pins, SOIC
Counter/Divider Single 14-Bit Binary UP 16-Pin SO T/R Automotive AEC-Q100
74HC Series 2 to 6 V Supply CMOS 3 to 8 Line Decoder - SOIC-16
Texas InstrumentsCD74HC4049M
14ns@ 6V,50pF 6 6 6 6 2V 6V 5.2mA Buffer,Inverting HC 5.2mA SOIC-16 1.5mm

Descriptions

Descriptions of Nexperia HEC4020BT,118 provided by its distributors.

IC COUNTER BINARY 14STAGE 16SOIC
HEC4020B - 14-ST BINARY COUNTER
IC BINARY COUNTER 14-BIT 16SO
14-STAGE BINARY COUNTER

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • HEC4020BT-118
  • HEC4020BT118