Nexperia CBT3306D,118

Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8
$ 0.658
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia CBT3306D,118.

Official Datasheet20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.658
$ 0.211
$ 0.211
Stock
509,002
228,728
228,728
Authorized Distributors
3
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Propagation Delay
250 ps
5.6 ns
5.6 ns
Min Supply Voltage
4.5 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-05-12
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2018-12-31
LTD Date2019-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

NXP SemiconductorsCBTD3306D,118
Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 1-Bit, True Output, PDSO8
NXP SemiconductorsCBT3306D-Q100J
Non-RoHS Compliant Single Supply Surface Mount Last Time Buy Bus Switch -40C~85C 4.5V~5.5V
NXP SemiconductorsCBTD3306D,112
Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8
NXP SemiconductorsGTL2002D/DG,118
Voltage Level Translator GTL/GTL+ to LVTTL/TTL Automotive 8-Pin SO T/R
NXP SemiconductorsGTL2002D,118
GTL2002 Series Dual Channel 5.5 V Voltage Surface Mount translator - SOIC-8
NXP SemiconductorsGTL2002D,112
GTL2002 Series 3.3 V 2-Bit Bidirectional Low Voltage Translator - SOIC-8

Descriptions

Descriptions of Nexperia CBT3306D,118 provided by its distributors.

Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8
CBT/FST/QS/5C/B e4 74CBT3306 1x 1:1 logic switch 6.8Ohm 5ns 5V 4.9mm
Bus Switch 2-Element CMOS 2-IN 8-Pin SO T/R
IC DUAL FET BUS SWCH 2BIT 8-SOIC

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • CBT3306D 118
  • CBT3306D-118
  • CBT3306D118