Nexperia CBT3257ADS,118

Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin SSOP T/R
$ 0.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia CBT3257ADS,118.

IHS

Datasheet17 pages13 years ago
Datasheet17 pages13 years ago

NXP Semiconductors

Augswan

Inventory History

3 month trend:
+1.08%

Alternate Parts

Price @ 1000
$ 0.4
$ 0.575
$ 0.575
Stock
2,140,720
389,404
389,404
Authorized Distributors
5
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
1
1
1
Number of Outputs
2
2
2
Number of Circuits
4
4
4
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74CBT3257CDBR
5-V, 2:1 (SPDT), 4-channel FET bus switch with –2-V undershoot protection 16-SSOP -40 to 85
Texas InstrumentsSN74AHCT157DBR
Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-SSOP -40 to 85
Multiplexer, HCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Texas InstrumentsSN74CBT3257DBR
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin SSOP T/R
NXP SemiconductorsNX5DV330DS,118
NX5DV330 Series Quad 1-of-2 Video Multiplexer/Demultiplexer - SSOP-16
Triple 2-channel analog multiplexer/demultiplexer

Descriptions

Descriptions of Nexperia CBT3257ADS,118 provided by its distributors.

Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin SSOP T/R
Multiplexer And Demux/Decoder, CBT/FST/QS/5C/B Series, 4-Func, 1 Line Input, 2 Line Output, True Output, CMOS, PDSO16
e4 74CBT3257 4x 2:1 2007 multiplexer circuit 10Ohm 250ps 500mW 5V
0.25ns@ 4.5V~5.5V 4 8 1 4.5V 5.5V SSOP-16 , 5mm*4mm*1.55mm
Bus Switch, 4 Channel, SPDT, 15 Ohm, 128 mA, 16 Pins, SSOP
Quad 1-of-2 multiplexer/demultiplexer
Ic, Quad 1 Of 2 Mux/Demux Rohs Compliant: Yes |Nexperia CBT3257ADS,118
NEXPERIA CBT3257ADS - MULTIPLEXE

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • CBT3257ADS 118
  • CBT3257ADS-118
  • CBT3257ADS118
  • CBT3257ADS@118