
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | BZX884-C5V1,315 | 80,800 | 10h | |||||||||
| DigiKey | 1727-5660-1-ND | 5,600 | 1 | Cut Tape | ||||||||
| Verical | BZX884-C5V1,315 | 9,000 | 6173 | |||||||||
| Avnet | BZX884-C5V1,315 | 0 | 40K | 12h | ||||||||
| Mouser | 771-BZX884-C5V1315 | 1,444 | 1 | Tape & Reel |
Download Nexperia BZX884-C5V1,315 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Nexperia BZX884-C5V1,315 provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names: