Nexperia BZX884-C12,315

Diode Zener Single 12V 5% 250mW 2-Pin DFN T/R
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BZX884-C12,315.

Nexperia

Datasheet13 pages5 years ago
Datasheet13 pages8 years ago
Datasheet11 pages16 years ago

IHS

Future Electronics

Inventory History

3 month trend:
-74.66%

Alternate Parts

Price @ 1000
$ 0.049
$ 0.11
Stock
228,979
115,461
Authorized Distributors
3
6
Mount
Surface Mount
Surface Mount
Case/Package
DFN
DFN
Zener Voltage
12 V
12 V
Tolerance
5 %
5.39 %
Power Dissipation
250 mW
250 mW
Impedance
10 Ω
25 Ω
Max Reverse Leakage Current
100 nA
100 nA
Forward Voltage
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-03-29
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.BZT52C2V4LP-7
Diode Zener Single 2.4V 8% 250mW 2-Pin DFN T/R
Diodes Inc.GDZ5V1LP3-7
Zener Diode, 5.1V, 0.25W, X3-Dfn0603 Rohs Compliant: Yes |Diodes Inc. GDZ5V1LP3-7
Diodes Inc.GDZ5V6LP3-7
Zener Diode, 5.6V, 0.25W, X3-Dfn0603 Rohs Compliant: Yes |Diodes Inc. GDZ5V6LP3-7
Diodes Inc.GDZ7V5LP3-7
GDZ Series 7.5 V 250 mA Ultra-Small Leadless SMT Zener Diode - X3-DFN0603-2
Diodes Inc.GDZ8V2LP3-7
GDZ8V2LP3 Series 8.2 V ±5% 250 mW Ultra Small Leadless Zener Diode - DFN-2
Diodes Inc.GDZ6V8LP3-7
Zener Diodes Zener Diode X3-DFN06 X3-DFN0603-2 T&R 10K

Descriptions

Descriptions of Nexperia BZX884-C12,315 provided by its distributors.

Diode Zener Single 12V 5% 250mW 2-Pin DFN T/R
Zener Diode, 12V V(Z), 5%, 0.25W, Silicon, Unidirectional
Zener Diodes Rohs Compliant: Yes |Nexperia BZX884-C12,315
12 V 0.25 W SILICON UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
Zener Diodes DIODE ZENER 5 PCT
100nA@8V ©I5% 250mW 12V SOD-882 Zener Diodes ROHS
DIODE ZENER 12V 250MW DFN1006-2
NEXPERIA BZX884-C12 - ZENER DIOD

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BZX884-C12,315"
  • BZX884-C12 315
  • BZX884-C12315
  • BZX884C12315