Nexperia BZX84-C30,235

Diode Zener Single 30V 5% 250mW Automotive 3-Pin SOT-23 T/R
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BZX84-C30,235.

IHS

Datasheet14 pages3 years ago
Datasheet16 pages13 years ago

Future Electronics

NXP Semiconductors

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.041
$ 0.03
Stock
606,117
14,921,973
Authorized Distributors
4
6
Mount
Surface Mount
-
Case/Package
TO-236-3
SOT-23-3
Zener Voltage
30 V
30 V
Tolerance
5 %
7 %
Power Dissipation
250 mW
300 mW
Impedance
80 Ω
80 Ω
Max Reverse Leakage Current
50 nA
50 nA
Forward Voltage
-
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1991-04-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50nA @ 16.8V 225mW 24V
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 100nA @ 30V 225mW 39V
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 100nA @ 17V 225mW 22V
Diodes Inc.BZX84B9V1-7-F
Diode Zener Single 9.1V 2% 350mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of Nexperia BZX84-C30,235 provided by its distributors.

Diode Zener Single 30V 5% 250mW Automotive 3-Pin SOT-23 T/R
Zener Diode, 30V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB
50nA@21V ©I5% 250mW 30V SOT-23 Zener Diodes ROHS
Zener Diodes Rohs Compliant: Yes |Nexperia BZX84-C30,235
Zener Diodes DIODE ZENER 5 PCT
NEXPERIA BZX84-C30 - ZENER DIODE
5% 50nA 30V 80¦¸ 250mW TO-236AB 3mm*1.4mm*1mm

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84-C30 235
  • BZX84-C30235
  • BZX84C30235