Nexperia BZX84-C2V4,235

Zener Diode Single 2.4V 5% 100Ohm 250mW Automotive 3-Pin SOT-23 T/R
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BZX84-C2V4,235.

IHS

Datasheet14 pages3 years ago
Datasheet16 pages13 years ago

Future Electronics

NXP Semiconductors

Farnell

Inventory History

3 month trend:
-0.04%

Alternate Parts

Price @ 1000
$ 0.027
$ 0.035
$ 0.035
Stock
896,960
12,348,994
12,348,994
Authorized Distributors
4
6
6
Mount
Surface Mount
-
-
Case/Package
TO-236-3
SOT-23-3
SOT-23-3
Zener Voltage
2.4 V
2.4 V
2.4 V
Tolerance
5 %
8 %
8 %
Power Dissipation
250 mW
300 mW
300 mW
Impedance
100 Ω
100 Ω
100 Ω
Max Reverse Leakage Current
50 µA
50 µA
50 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1991-04-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Zener Diode Single 7.5V 5% 15Ohm 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 3muA @ 7V 225mW 9.1V
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 5muA @ 3V 225mW 5.6V

Descriptions

Descriptions of Nexperia BZX84-C2V4,235 provided by its distributors.

Zener Diode Single 2.4V 5% 100Ohm 250mW Automotive 3-Pin SOT-23 T/R
Zener Diode, 2.4V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB
50Ã×A@1V ©I5% 70´Î Single 250mW 2.2V~2.6V SOT-23 Zener Diodes ROHS
BZX84 Series 2.4 V ±5% 250 mW Surface Mount Voltage Regulator Diode - TO-236AB
DIODE ZENER 2.4V 250MW TO236AB
Zener Diodes Rohs Compliant: Yes |Nexperia BZX84-C2V4,235

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84-C2V4 235
  • BZX84-C2V4235
  • BZX84C2V4235