
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | BZX84-C10,235 | 2,000 | 20h | |||||||||
| Avnet | BZX84-C10,235 | 0 | 70K | 2d | ||||||||
| Mouser | 771-BZX84-C10235 | 9,995 | 1 | Tape & Reel | ||||||||
| Win Source | WS-BZX84-C10,235 | 540,960 | 610 | 21h | ||||||||
| Aztech | BZX84-C10,235 | 8,528 | 15h |
Download Nexperia BZX84-C10,235 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Nexperia BZX84-C10,235 provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names: