Nexperia BZX79-C7V5,113

Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BZX79-C7V5,113.

IHS

Datasheet10 pages16 years ago
Datasheet11 pages16 years ago

Future Electronics

TME

Inventory History

3 month trend:
+21.39%

CAD Models

Download Nexperia BZX79-C7V5,113 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.026
$ 0.026
Stock
2,002,839
5,925,962
5,925,962
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Zener Voltage
7.45 V
7.45 V
7.45 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
15 Ω
15 Ω
15 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2009-10-20
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

DIODE ZENER 7.5V 500MW DO35 / Zener Diode 7.5 V 500 mW ±5% Through Hole DO-35 (DO-204AH)
Diode Zener Single 7.45V 5% 500mW 2-Pin DO-35 Ammo
onsemiBZX79C7V5
Bulk ±5% Through Hole Single Zener Diode 1.5V @ 100mA 1muA @ 5V 500mW 7.5V
Diode Zener Single 8.2V 5% 500mW 2-Pin DO-35 Ammo
SMALL SIGNAL ZENER DIODE Zener Diode, 7.5V V(Z), 6.04%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diode Single 7.5V 5% 6Ohm 500mW Automotive 2-Pin DO-35 T/R

Descriptions

Descriptions of Nexperia BZX79-C7V5,113 provided by its distributors.

Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diode Single 7.5V 5% 15Ohm 500mW 2-Pin ALF T/R
Zener diode, 7.5 V, 500 mW, DO-35, BZX79-C7V5,113
BZX79 Series 400 mW 7.5 V Through Hole Voltage Regulator Diode - DO-35
7.5V Zener diode,BZX79C7V5 500mW
Zener Diodes DIODE ZENER 5 PCT
400mW 7.5V DO-204AH(DO-35) Zener Diodes ROHS
NEXPERIA BZX79-C7V5 - ZENER DIOD
Zener Diode; Zener Voltage Typ, Vz:7.5V; Power Dissipation, Pd:500mW; Operating Temperature Range:-65°C to +200°C; Diode Case Style:DO-35; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BZX79-C7V5,113"
  • BZX79-C7V5113
  • BZX79C7V5,113
  • BZX79C7V5113