Nexperia BZX79-C4V3,113

DIODE ZENER 4.3V 400MW ALF2 / Zener Diode 4.3 V 400 mW ±5% Through Hole ALF2
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BZX79-C4V3,113.

Future Electronics

Datasheet11 pages16 years ago

IHS

TME

Inventory History

3 month trend:
-0.51%

Alternate Parts

Price @ 1000
$ 0.031
$ 0.025
$ 0.025
Stock
1,944,705
448,030
448,030
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Zener Voltage
4.3 V
4.3 V
4.3 V
Tolerance
5 %
7 %
7 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
90 Ω
90 Ω
90 Ω
Max Reverse Leakage Current
3 µA
5 µA
5 µA
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1991-04-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diode Zener Single 4.3V 5% 500mW 2-Pin DO-35 Ammo
Diode Zener Single 4.7V 5% 500mW 2-Pin DO-35 Ammo
onsemi1N5992B
Bulk ±5% Through Hole ZENER DIODE Zener Diode 1.2V @ 200mA 3muA @ 1.5V 500mW 4.7V
SMALL SIGNAL ZENER DIODE Zener Diode, 4.3V V(Z), 6.98%, 0.5W, Silicon, Unidirectional, DO-35
SMALL SIGNAL ZENER DIODE Zener Diode, 4.3V V(Z), 6.98%, 0.5W, Silicon, Unidirectional, DO-35
onsemi1N749ATR
Tape & Reel (TR) ±5% Through Hole Single Zener Diode 1.5V @ 200mA 2muA @ 1V 500mW 4.3V

Descriptions

Descriptions of Nexperia BZX79-C4V3,113 provided by its distributors.

DIODE ZENER 4.3V 400MW ALF2 / Zener Diode 4.3 V 400 mW ±5% Through Hole ALF2
Zener Single Diode, 4.3 V, 500 mW, DO-35, 2, 200 C
Zener Diode Single 4.3V 5% 90Ohm 500mW 2-Pin ALF T/R

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BZX79-C4V3,113"
  • BZX79-C4V3113
  • BZX79C4V3113