Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia BZX79-C33,133

Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BZX79-C33,133.

Farnell

Datasheet11 pages17 years ago

IHS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.039
$ 0.026
$ 0.026
Stock
1,566,162
1,949,724
1,949,724
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Zener Voltage
33 V
33 V
33 V
Tolerance
5 %
3 %
3 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
80 Ω
80 Ω
80 Ω
Max Reverse Leakage Current
50 nA
50 nA
50 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1991-04-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diode Zener Single 33V 5% 500mW 2-Pin DO-35 Ammo
onsemiBZX79C33
VOLTAGE REGULATOR DIODE Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
Diode Zener Single 30V 5% 500mW 2-Pin DO-35 Ammo
Zener Diode, 33V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, DO-35
Diode Zener Single 33V 6% 500mW 2-Pin DO-35 Ammo
1N5257B Series 33 V 200 mA 500 mW Small Signal Zener Diode - DO-35

Descriptions

Descriptions of Nexperia BZX79-C33,133 provided by its distributors.

Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diode Single 33V 5% 80Ohm 500mW 2-Pin ALF Ammo
Zener Diodes DIODE ZENER 5 PCT
NEXPERIA BZX79-C33 - ZENER DIODE
33V 80Ω ALF-2 Through hole mounting

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX79-C33133
  • BZX79C33133