Vishay BZX55C33-TAP

Diode Zener Single 33V 6% 500mW 2-Pin DO-35 Ammo
$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX55C33-TAP.

IHS

Datasheet7 pages7 years ago
Datasheet6 pages0 years ago

_legacy Avnet

TME

Future Electronics

Inventory History

3 month trend:
-0.28%

CAD Models

Download Vishay BZX55C33-TAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-07-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

1N5257B Series 33 V 200 mA 500 mW Small Signal Zener Diode - DO-35
onsemi1N5257B
1N5257 Series 500 mW 33 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5257BTR
1N5257 Series 500 mW 33 V 200 mA Through Hole Zener Diode - DO-35
Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH
onsemi1N6012B
Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH
39 V ±5 % 500 mW Through Hole Small Signal Zener Diode - DO-204AH

Descriptions

Descriptions of Vishay BZX55C33-TAP provided by its distributors.

Diode Zener Single 33V 6% 500mW 2-Pin DO-35 Ammo
±5% 100nA 33V 80Ω 500mW Discrete DO-204AH, DO-35 TH 3.9mm L
Diode; Zener Voltage Typ, Vz:33V; Power Dissipation, Pd:500mW; No. of Pins:2; Breakdown Voltage Max:35V; Leaded Process Compatible:Yes; Package/Case:DO-35; Peak Reflow Compatible (260 C):Yes; Vz Test Current, Izt:5mA ;RoHS Compliant: Yes

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX55C33TAP