Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia BZX79-C33,113

Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BZX79-C33,113.

LKR

Datasheet11 pages17 years ago

IHS

TME

Inventory History

3 month trend:
-4.12%

CAD Models

Download Nexperia BZX79-C33,113 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.039
$ 0.039
Stock
1,945,628
1,560,645
1,560,645
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Zener Voltage
33 V
33 V
33 V
Tolerance
3 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
80 Ω
80 Ω
80 Ω
Max Reverse Leakage Current
50 nA
50 nA
50 nA
Forward Voltage
900 mV
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2009-10-20
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

onsemiBZX79C33
VOLTAGE REGULATOR DIODE Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
Diode Zener Single 33V 5% 500mW 2-Pin DO-35 Ammo
onsemiBZX79C27
VOLTAGE REGULATOR DIODE Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
1N5257B Series 33 V 200 mA 500 mW Small Signal Zener Diode - DO-35
Zener Diode, 33V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, DO-35
Diode Zener Single 33V 6% 500mW 2-Pin DO-35 Ammo

Descriptions

Descriptions of Nexperia BZX79-C33,113 provided by its distributors.

Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diode Single 33V 5% 80Ohm 500mW 2-Pin ALF T/R
Nexperia single zener diode, Rated zener voltage33V, Through hole mounting, max_power_dissipation500 mW, DO-35encapsulation
Zener Diode; Zener Voltage Typ, Vz:33V; Power Dissipation, Pd:500mW; Operating Temperature Range:-65°C to +200°C; Diode Case Style:DO-35; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX79-C33113
  • BZX79C33,113
  • BZX79C33113