onsemi BZX79C33

VOLTAGE REGULATOR DIODE Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
$ 0.024
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX79C33.

IHS

Datasheet4 pages22 years ago
Datasheet4 pages18 years ago
Datasheet6 pages22 years ago

Fairchild Semiconductor

element14 APAC

Mouser

Newark

Inventory History

3 month trend:
-7.09%

CAD Models

Download onsemi BZX79C33 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.024
$ 0.033
$ 0.033
Stock
375,620
1,642,087
1,642,087
Authorized Distributors
2
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Zener Voltage
33 V
33 V
33 V
Tolerance
6 %
3 %
3 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
80 Ω
80 Ω
80 Ω
Max Reverse Leakage Current
50 nA
50 nA
50 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2008-08-31
LTD Date2008-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Diode Zener Single 33V 5% 500mW 2-Pin DO-35 Ammo
Diode Zener Single 30V 5% 500mW 2-Pin DO-35 Ammo
Diode Zener Single 27V 5% 500mW 2-Pin DO-35 Ammo
Zener Diode, 33V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, DO-35
Diode Zener Single 33V 6% 500mW 2-Pin DO-35 Ammo
onsemi1N6012B
Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH

Descriptions

Descriptions of onsemi BZX79C33 provided by its distributors.

VOLTAGE REGULATOR DIODE Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
Diode Zener Single 33V 5% 500mW 2-Pin DO-35 Bulk
Zener Diode; Zener Voltage Typ, Vz:33V; Power Dissipation, Pd:500mW; Operating Temperature Range:-65°C to +200°C; No. of Pins:2; Leaded Process Compatible:Yes; Package/Case:DO-35; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX79-C33
  • BZX79/C33
  • BZX79C 33
  • BZX79C33.