Nexperia BZX585-C11,115

Diode Zener Single 11V 5% 300mW Automotive 2-Pin SOD-523 T/R
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BZX585-C11,115.

IHS

Datasheet13 pages5 years ago
Datasheet10 pages16 years ago

Nexperia

Future Electronics

Inventory History

3 month trend:
-7.47%

Alternate Parts

Price @ 1000
$ 0.097
$ 0.058
Stock
1,802,443
1,848,348
Authorized Distributors
6
4
Mount
Surface Mount
Surface Mount
Case/Package
SC
SC
Zener Voltage
11 V
11 V
Tolerance
5 %
5 %
Power Dissipation
300 mW
300 mW
Impedance
10 Ω
10 Ω
Max Reverse Leakage Current
100 nA
100 nA
Forward Voltage
1.1 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia BZX585-C11,115 provided by its distributors.

Diode Zener Single 11V 5% 300mW Automotive 2-Pin SOD-523 T/R
BZX585 Series 11.55 V ±5% 300 mW Surface Mount Voltage Regulator Diode - SOD-523
Zener Diode; Zener Voltage Typ, Vz:11V; Power Dissipation, Pd:300mW; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOD-523; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX585-C11115
  • BZX585-C11@115
  • BZX585C11,115
  • BZX585C11115