Nexperia BZX585-B9V1,135

Diode Zener Single 9.1V 2% 300mW Automotive 2-Pin SOD-523 T/R
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BZX585-B9V1,135.

IHS

Datasheet13 pages5 years ago
Datasheet10 pages16 years ago

Nexperia

Inventory History

3 month trend:
-36.00%

Alternate Parts

Price @ 1000
$ 0.06
$ 0.103
Stock
555,120
621,947
Authorized Distributors
2
6
Mount
Surface Mount
Surface Mount
Case/Package
SC
SC
Zener Voltage
9.1 V
9.1 V
Tolerance
2 %
2 %
Power Dissipation
300 mW
300 mW
Impedance
10 Ω
10 Ω
Max Reverse Leakage Current
500 nA
500 nA
Forward Voltage
-
1.1 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-06-23
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia BZX585-B9V1,135 provided by its distributors.

Diode Zener Single 9.1V 2% 300mW Automotive 2-Pin SOD-523 T/R
0.5Ã×A@6V ©I2% 2´Î Single 8.92V~9.28V 300mW SOD-523 Zener Diodes ROHS
Zener Diodes Rohs Compliant: Yes |Nexperia BZX585-B9V1,135

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX585-B9V1135
  • BZX585B9V1135