Nexperia BZX585-B5V6,115

Diode Zener Single 5.6V 2% 300mW 2-Pin SC-79 T/R Automotive AEC-Q101
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BZX585-B5V6,115.

IHS

Datasheet13 pages5 years ago
Datasheet10 pages16 years ago

Upverter

Farnell

Inventory History

3 month trend:
-100%

CAD Models

Download Nexperia BZX585-B5V6,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.072
$ 0.052
$ 0.052
Stock
3,935,366
1,658,963
1,658,963
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SC
SOD-523-2
SOD-523-2
Zener Voltage
5.6 V
5.6 V
5.6 V
Tolerance
2 %
2 %
2 %
Power Dissipation
300 mW
-
-
Impedance
40 Ω
40 Ω
40 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
1.1 V
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-06-23
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia BZX585-B5V6,115 provided by its distributors.

Diode Zener Single 5.6V 2% 300mW 2-Pin SC-79 T/R Automotive AEC-Q101
BZX585 Series 5.6 V ±2 % 300 mW Surface Mount Voltage Regulator Diode - SOD-523
Diode Zener Single 5.6V 2% 300mW 2-Pin SOD-523 T/R
Avnet Japan
DIODE, ZENER, 0.3W, 5.6V, SOD523; Zener Voltage Vz Typ:5.6V; Power Dissipation Pd:300mW; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOD-523; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Package / Case:SOD-523; Power Dissipation Max:300mW; Termination Type:SMD; Test Current:5mA

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX585-B5V6115
  • BZX585B5V6,115
  • BZX585B5V6115