
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | BZX585-B3V6,115 | 6,262 | 1d | |||||||||
| DigiKey Marketplace | 2156-BZX585-B3V6,115-954-ND | 6,262 | 3343 | Bulk | ||||||||
| TTI | BZX585-B3V6,115 | 9,000 | 3K | Tape & Reel | 19h | |||||||
| TME | BZX585-B3V6.115 | 0 | 1 | 5h | ||||||||
| Newark | BZX585-B3V6,115 | 0 | 5 | Cut Tape |
Download Nexperia BZX585-B3V6,115 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Nexperia BZX585-B3V6,115 provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names: