Nexperia BZX384-C36,115

Zener Diode Single 36V 5% 90Ohm 300mW Automotive 2-Pin SOD-323 T/R
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BZX384-C36,115.

IHS

Datasheet11 pages16 years ago

Future Electronics

Nexperia

element14 APAC

TME

Inventory History

3 month trend:
-98.66%

Alternate Parts

Price @ 1000
$ 0.06
$ 0.05
$ 0.05
Stock
1,281,356
892,919
892,919
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SC
-
-
Zener Voltage
36 V
36 V
36 V
Tolerance
5 %
6 %
6 %
Power Dissipation
300 mW
200 mW
200 mW
Impedance
90 Ω
90 Ω
90 Ω
Max Reverse Leakage Current
50 nA
100 nA
100 nA
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-03-23
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia BZX384-C36,115 provided by its distributors.

Zener Diode Single 36V 5% 90Ohm 300mW Automotive 2-Pin SOD-323 T/R
36 V 0.3 W SILICON UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
50nA@25.2V ©I5% 90´Î Single 34V~38V 300mW SOD-323 Zener Diodes ROHS
BZX384 Series 36 V ±5% 300 mW Surface Mount Voltage Regulator Diode - SOD-323
5% 50nA 36V 90¦¸ 300mW SOD-323 1.7mm*1.25mm*950¦Ìm
NEXPERIA BZX384-C36 - ZENER DIOD
VOLTAGE REGULATOR DIODE; Zener Voltage Vz Typ:36V; Power Dissipation Pd:300mW; Operating Temperature Min:-65°C; Operating Temperature Max:150°C; Diode Case Style:SOD-323; No. of Pins:2; Operating Temperature Range:-65°C to +150°C ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX384-C36115
  • BZX384C36115