Nexperia BZX384-C16,115

NEXPERIA - BZX384-C16, 115 - Zener-Diode, 16 V, 300 mW, SOD-323, 5 %, 2 Pin(s), 150 °C
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BZX384-C16,115.

Future Electronics

Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet11 pages23 years ago

IHS

Upverter

Newark

TME

CAD Models

Download Nexperia BZX384-C16,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.078
$ 0.041
Stock
1,186,519
270,038
Authorized Distributors
4
1
Mount
Surface Mount
-
Case/Package
SC
-
Zener Voltage
16 V
-
Tolerance
5 %
-
Power Dissipation
300 mW
-
Impedance
40 Ω
-
Max Reverse Leakage Current
50 nA
-
Forward Voltage
1.1 V
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-03-23
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia BZX384-C16,115 provided by its distributors.

NEXPERIA - BZX384-C16,115 - Zener-Diode, 16 V, 300 mW, SOD-323, 5 %, 2 Pin(s), 150 °C
Diode Zener Single 16.2V 5% 300mW 2-Pin SOD-323 T/R
Avnet Japan
Zener Diode; Zener Voltage Typ, Vz:16V; Power Dissipation, Pd:300mW; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOD-323; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BZX384-C16,115"
  • BZX384-C16115
  • BZX384C16115