Nexperia BZV55-B36,115

Zener Diode Single 36V 2% 90Ohm 500mW 2-Pin Mini-MELF T/R
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BZV55-B36,115.

Farnell

Datasheet13 pages15 years ago

IHS

Nexperia

Future Electronics

TME

Inventory History

3 month trend:
+1.52%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-05-21
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.DDZ43-7
DDZ43 Series 500 mW 43 V 10 mA Surface Mount Precision Zener Diode - SOD-123
Diodes Inc.DDZ36-7
Zener Diode Single 36.3V 2.522% 85Ohm 500mW 2-Pin SOD-123 T/R
SMALL SIGNAL ZENER DIODE Zener Diode, 36V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA
Diode Zener Single 36V 2% 500mW Automotive 2-Pin Quadro MELF SOD-80 T/R
SMALL SIGNAL ZENER DIODE Zener Diode, 36V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA
Diodes Inc.DDZ33-7
Diode Zener Single 32.965V 3% 500mW 2-Pin SOD-123 T/R

Descriptions

Descriptions of Nexperia BZV55-B36,115 provided by its distributors.

Zener Diode Single 36V 2% 90Ohm 500mW 2-Pin Mini-MELF T/R
50nA@0.7V ©I2% 35´Î Single 35.3V~36.7V 500mW SOD-80C Zener Diodes ROHS
Zener Diode, 36V, 0.4W, Sod-80C; Zener Voltage Vz Typ:36V; Power Dissipation Pd:400Mw; Diode Case Style:Sod-80C; Zener Tolerance ±:2%; No. Of Pins:2Pins; Operating Temperature Max:200°C; Product Range:Bzv55 Series; Automotive Rohs Compliant: Yes |Nexperia BZV55-B36,115

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BZV55-B36,115"
  • BZV55-B36115
  • BZV55B36,115
  • BZV55B36115