Nexperia BZV55-B15,115

Diodes - Zener - Single Diode LLDS; MiniMelf 500mW 15V Surface Mount
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BZV55-B15,115.

Farnell

Datasheet13 pages15 years ago

element14 APAC

Nexperia

TME

Inventory History

3 month trend:
-7.85%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2011-02-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diode Zener Single 15V 2% 500mW 2-Pin Mini-MELF SOD-80 T/R
Zener Diode, single, Two Terminal,15V V(Z),2%,sod-80C |Vishay TZMB15-GS18
Zener Diode, single, Two Terminal,15V V(Z),2%,do-213Aa |Vishay BZT55B15-GS18
Diodes Inc.DDZ12B-7
Zener Diode, 12V, 0.47W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ12B-7

Descriptions

Descriptions of Nexperia BZV55-B15,115 provided by its distributors.

Diodes - Zener - Single Diode LLDS; MiniMelf 500mW 15V Surface Mount
Zener Single Diode, 15 V, 500 mW, SOD-80C, 2 Pins, 200 °C
Zener Diode Single 15V 2% 30Ohm 500mW 2-Pin Mini-MELF T/R
BZV55 Series 15 V ±2 % 500 mW Surface Mount Voltage Regulator Diode - SOD-80C
Zener Diode Housing type: SOD-80 Package: SMD Power dissipation: 500 mW Zener resistance: 10 Ohm Zener voltage: 15 V
DIODE, ZENER, 0.5W, 15V, SOD80C; Zener Voltage Vz Typ:15V; Power Dissipation Pd:400mW; Operating Temperature Range:-65°C to +200°C; Diode Case Style:SOD-80C; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Package / Case:SOD-80C; Power Dissipation Max:400mW; Termination Type:SMD; Test Current:5mA

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZV55-B15,115.
  • BZV55-B15115
  • BZV55B15,115
  • BZV55B15115