Nexperia BZT52H-C5V6,115

BZT52H Series 5.6 V 375 mW Surface Mount Single Zener Diode - SOD-123F
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BZT52H-C5V6,115.

Farnell

Datasheet14 pages15 years ago
Datasheet14 pages15 years ago

IHS

Jameco

Burklin Elektronik

Newark

Inventory History

3 month trend:
-0.44%

CAD Models

Download Nexperia BZT52H-C5V6,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-01-23
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

SMALL SIGNAL ZENER DIODE Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
Zener Diode Single 5.6V 5% 40Ohm 300mW 3-Pin SOT-23 T/R
Zener Diode, 5.6V V(Z), 5%, 0.2W, Silicon, Unidirectional
Diodes Inc.AZ23C5V6W-7-F
AZ23CXX Series 5.6 V 200 mW Dual Surface Mount Zener Diode - SOT-323
onsemiMM3Z5V6C
MM3Z5V6C Series 200 mW 5.6 V 10 mA Surface Mount Zener Diode - SOD-323F
Diodes Inc.BZX84C5V6S-7-F
Zener Diode Dual Anti Parallel 5.6V 7.14% 40Ohm 200mW 6-Pin SOT-363 T/R

Descriptions

Descriptions of Nexperia BZT52H-C5V6,115 provided by its distributors.

BZT52H Series 5.6 V 375 mW Surface Mount Single Zener Diode - SOD-123F
Diode Zener Single 5.6V 7% 830mW Automotive 2-Pin SOD-123F T/R
On a Reel of 100, Nexperia, 6V Zener Diode 5% 830 mW SMT 2-Pin SOD-123F
Zener Diode, 5.6V V(Z), 7.14%, 0.375W, Silicon, Unidirectional
DIODE, ZENER, 0.375W, 5.6V, SOD123F; Zener Voltage Vz Typ:5.6V; Power Dissipation Pd:375mW; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOD-123F; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Package / Case:SOD-123F; Power Dissipation Max:375mW; Termination Type:SMD; Test Current:5mA

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BZT52H-C5V6,115"
  • BZT52H-C5V6115