Nexperia BSS138BK,215

Power MOSFET, N Channel, 60 V, 360 mA, 1.6 Ohm, SOT-23 (TO-236AB), 3 Pins, Surface Mount
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BSS138BK,215.

Newark

Datasheet0 pages0 years ago
Datasheet16 pages14 years ago

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+376%

CAD Models

Download Nexperia BSS138BK,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-08-04
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.DMN61D9U-7
DMN Series 60 V 2 Ohm 540 mW SMT N-Channel Enhancement Mode Mosfet - SOT-23
Diodes Inc.DMN53D0L-13
370mW(Ta) 20V 1.5V@ 250¦ÌA 0.6nC@ 4.5 V 1N 50V 1.6¦¸@ 500mA,10V 500mA 46pF@25V SOT-23-3
Diodes Inc.DMN62D0U-7
Power MOSFET, N Channel, 60 V, 380 mA, 2 ohm, SOT-23, Surface Mount
Mosfet, N-Ch, 60V, 0.2A, Sot-23 Rohs Compliant: Yes |Infineon Technologies SN7002NH6433XTMA1
NexperiaNX138BKR
MOSFET N-CH 60V 265MA TO236AB / N-Channel 60 V 265mA (Ta) 310mW (Ta) Surface Mount TO-236AB
MOSFET P-CH 50V 0.13A SOT-23 / Power MOSFET Single P-Channel SOT-23 -50 V, 10

Descriptions

Descriptions of Nexperia BSS138BK,215 provided by its distributors.

Power MOSFET, N Channel, 60 V, 360 mA, 1.6 Ohm, SOT-23 (TO-236AB), 3 Pins, Surface Mount
BSS138BK Series 60 V 1.6 Ohm 350 mW 0.7 nC N-Channel SMT TrenchMOS FET - SOT-23
Trans MOSFET N-CH 60V 0.36A Automotive AEC-Q101 3-Pin SOT-23 T/R
MOSFET Operating temperature: -55...150 °C Housing type: SOT-23 Polarity: N Power dissipation: 350 mW
MOSFET, AEC-Q101, N-CH, 60V, 0.36A, SOT23; Channel Type:N Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:360mA; Transistor Mounting:Surface Mount; Rds(on) Test Voltage:10V; Gate Source Threshold Voltage Max:1.1V RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BSS138BK,215"
  • BSS138BK 215
  • BSS138BK,215.
  • BSS138BK,215..
  • BSS138BK-215
  • BSS138BK215