What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. DMN61D9U-7

DMN Series 60 V 2 Ohm 540 mW SMT N-Channel Enhancement Mode Mosfet - SOT-23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN61D9U-7.

IHS

Datasheet8 pages3 years ago

ODG (Origin Data Global)

Diodes Inc SCT

CAD Models

Download Diodes Inc. DMN61D9U-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-11-10
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-08-29
LTD Date2022-08-29

Related Parts

Diodes Inc.DMN62D0U-7
Power MOSFET, N Channel, 60 V, 380 mA, 2 ohm, SOT-23, Surface Mount
Diodes Inc.DMN62D0U-13
Power MOSFET, N Channel, 60 V, 380 mA, 1.2 ohm, SOT-23, Surface Mount
Diodes Inc.DMN53D0L-13
Trans MOSFET N-CH 50V 0.5A 3-Pin SOT-23 T/R
Mosfet, N-Ch, 60V, 0.2A, Sot-23 Rohs Compliant: Yes |Infineon Technologies SN7002NH6433XTMA1
Power MOSFET, N Channel, 60 V, 200 mA, 2.5 ohm, SOT-23, Surface Mount
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 500mA Ta 500mA 225mW 10ns

Descriptions

Descriptions of Diodes Inc. DMN61D9U-7 provided by its distributors.

DMN Series 60 V 2 Ohm 540 mW SMT N-Channel Enhancement Mode Mosfet - SOT-23
Trans MOSFET N-CH 60V 0.38A 3-Pin SOT-23 T/R
Small Signal Field-Effect Transistor, 0.38A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
N-CHANNEL ENHANCEMENT MODE MOSFET, 20±V VGS
Diodes Inc SCT
MOSFET, AEC-Q101, N-CH, 0.38A, 60V, SOT2; MOSFET, AEC-Q101, N-CH, 0.38A, 60V, SOT23; Transistor Polarity: N Channel; Drain Source Voltage Vds: 60V; Continuous Drain Current Id: 380mA; On Resistance Rds(on): 1.2ohm; Transistor Mounting: Surface Mount; Rds(on) Test Voltage Vgs: 5V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMN61D9U7