Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia BF820

Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, NPN, Silicon
$ 0.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BF820.

IHS

Datasheet7 pages3 years ago
Datasheet3 pages0 years ago
Datasheet4 pages25 years ago
Datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
-3.13%

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1984-10-10
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Bipolar Transistors - BJT NPN Epitaxial Transistor
NPN 120 V 50 mA 300 mW Surface Mount Amplifier Transistor - SOT-23
Bipolar Transistors - BJT NPN Epitaxial Transistor
Diodes Inc.MMBTA42-7-F
Bipolar (BJT) Single Transistor, NPN, 300 V, 500 mA, 300 mW, SOT-23, Surface Mount
Diodes Inc.MMBTH10-7-F
MMBTH10 Series 25 V 50 mA 300 mW NPN VHF/UHF Transistor - SOT-23-3
Diodes Inc.MMBTH24-7-F
Trans GP BJT NPN 40V 0.05A 3-Pin SOT-23 T/R

Descriptions

Descriptions of Nexperia BF820 provided by its distributors.

Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, NPN, Silicon
50 mA 300 V NPN Si SMALL SIGNAL TRANSISTOR TO-236AB
TRANSISTOR, NPN, SOT-23; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:300V; Transition Frequency Typ ft:100MHz; Power Dissipation Pd:250mW; DC Collector Current:50mA; DC Current Gain hFE:50; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:600mV; Continuous Collector Current Ic Max:50mA; Current Ic Continuous a Max:50mA; Current Ic hFE:25mA; Full Power Rating Temperature:25°C; Gain Bandwidth ft Min:60MHz; Gain Bandwidth ft Typ:60MHz; Hfe Min:50; No. of Transistors:1; Package / Case:SOT-23; Power Dissipation Pd:250mW; Power Dissipation Ptot Max:250mW; SMD Marking:1V; Termination Type:SMD; Voltage Vcbo:300V
Transistor; Transistor Type:Bipolar; Transistor Polarity:NPN; Collector Emitter Voltage, V(br)ceo:300V; Continuous Collector Current, Ic:50mA; Collector Emitter Saturation Voltage, Vce(sat):0.6V; Power Dissipation, Pd:0.25mW ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BF820.