Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage60 V
Collector Emitter Saturation Voltage500 mV
Collector Emitter Voltage (VCEO)60 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Forward Current150 mA
Forward Voltage1.25 V
Frequency180 MHz
Gain Bandwidth Product180 MHz
hFE Min40
Max Breakdown Voltage60 V
Max Collector Current1 A
Max Forward Surge Current (Ifsm)4 A
Max Operating Temperature150 °C
Max Power Dissipation1 W
Max Repetitive Reverse Voltage (Vrrm)100 V
Min Operating Temperature-55 °C
Number of Elements1
PolarityNPN
Power Dissipation500 mW
Reverse Recovery Time4 ns
Schedule B8541290080
TerminationSMD/SMT
Transition Frequency130 MHz