Nexperia BCV61C,215

Bipolar Transistor Array, Dual NPN, 30 V, 100 mA, 250 mW, 420 hFE, SOT-143B, 4 Pins
$ 0.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BCV61C,215.

IHS

Datasheet13 pages16 years ago
Datasheet13 pages16 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-0.02%

Alternate Parts

Price @ 1000
$ 0.348
$ 0.36
Stock
1,462,901
3,046,150
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
TO-253-4
SOT-143-4
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
30 V
30 V
Max Collector Current
100 mA
100 mA
Transition Frequency
100 MHz
250 MHz
Collector Emitter Saturation Voltage
600 mV
-
hFE Min
110
420
Power Dissipation
250 mW
300 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NXP SemiconductorsBFU550XAR
RF Small Signal Bipolar Transistor, 0.04A I(C), 1-Element, L Band, Silicon, NPN, TO-236AB
NXP SemiconductorsBFU550R
Trans RF BJT NPN 16V 0.08A 450mW Automotive 4-Pin(3+Tab) SOT-143B T/R
NXP SemiconductorsBFU520R
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, L Band, Silicon, NPN
NXP SemiconductorsBFU530R
Trans RF BJT NPN 16V 0.065A 450mW Automotive 4-Pin(3+Tab) SOT-143B T/R
NXP SemiconductorsBFU520XAR
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, L Band, Silicon, NPN
NXP SemiconductorsBFU530XAR
RF Small Signal Bipolar Transistor, 0.065A I(C), 1-Element, L Band, Silicon, NPN

Descriptions

Descriptions of Nexperia BCV61C,215 provided by its distributors.

Bipolar Transistor Array, Dual NPN, 30 V, 100 mA, 250 mW, 420 hFE, SOT-143B, 4 Pins
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
BCV61 Series 30 V 100 mA Dual NPN Surface Mount Transistor - SOT-143B
30V 250mW 420@2mA,5V 100mA NPN SOT-143 Bipolar (BJT) ROHS
200mV@ 100mA,5mA 2 NPN (Dual) Current Mirror 250mW 6V 15nA 30V 30V 100mA 3000,SOT-143 1.1mm
Trans GP BJT NPN 30V 0.1A 250mW Automotive 4-Pin SOT-143B T/R
BJT ARRAY, DUAL NPN, 30V, 100MA, 4-SOT-1
Bipolar Transistor Array; Module Configuration:Dual; Transistor Polarity:N Channel; Collector Emitter Voltage V(br)ceo:30V; Transition Frequency Typ ft:100MHz; Power Dissipation Pd:250mW; DC Collector Current:100mA ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCV61C 215
  • BCV61C-215
  • BCV61C215