Nexperia BCV27,215

BCV27 Series 30 V 500 mA SMT NPN Darlington Transistor - SOT-23
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BCV27,215.

IHS

Datasheet7 pages17 years ago

Future Electronics

Farnell

Nexperia

iiiC

Inventory History

3 month trend:
+0.04%

CAD Models

Download Nexperia BCV27,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.065
$ 0.066
Stock
7,261,988
8,321,310
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
30 V
30 V
Max Collector Current
500 mA
1.2 A
Transition Frequency
220 MHz
220 MHz
Collector Emitter Saturation Voltage
1 V
1 V
hFE Min
20000
20000
Power Dissipation
250 mW
350 mW

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

onsemiBSR13
Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
onsemiMMBT2222
40V 300mW 600mA NPN SOT-23(TO-236) Bipolar Transistors - BJT ROHS
onsemiBCV27
BCV Series NPN 350 mW 30 V 1.2 A SMT Darlington Transistor - SOT-23-3
onsemiBCW33
TRANS NPN 32V 0.5A SOT23-3 / Bipolar (BJT) Transistor NPN 32 V 500 mA 200MHz 350 mW Surface Mount SOT-23-3
onsemiBCW31
TRANS NPN 32V 0.5A SOT23-3 / Bipolar (BJT) Transistor NPN 32 V 500 mA 200MHz 350 mW Surface Mount SOT-23-3
NexperiaBCW32
Bipolar (Bjt) Single Transistor, General Purpose, Npn, 32 V, 250 Mw, 100 Ma, 330

Descriptions

Descriptions of Nexperia BCV27,215 provided by its distributors.

BCV27 Series 30 V 500 mA SMT NPN Darlington Transistor - SOT-23
Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
Bipolar Transistors (BJT); BCV27,215; NXP SEMICONDUCTORS; NPN
NEXPERIA - BCV27,215 - Bipolares Transistor-Array, Zweifach npn, 30 V, 250 mW, 500 mA, 4000 hFE, SOT-23
1V @ IC = 100 mA; IB = 1 mA; Tamb = 25 °C NPN Darlington 250mW 10V 100nA 45V 500mA SOT-23 SMD mount
500 mA 30 V NPN Si SMALL SIGNAL TRANSISTOR TO-236AB
Bipolar Transistor; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:30V; Transition Frequency Typ, ft:220MHz; Power Dissipation Pd:250mW; DC Collector Current:500mA; DC Current Gain Max (hfe):20000 ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BCV27,215"
  • BCV27215