onsemi BCV27

BCV Series NPN 350 mW 30 V 1.2 A SMT Darlington Transistor - SOT-23-3
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BCV27.

IHS

Datasheet6 pages3 years ago
Datasheet0 pages0 years ago

Upverter

Farnell

onsemi

Newark

Inventory History

3 month trend:
+62.89%

CAD Models

Download onsemi BCV27 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.066
$ 0.065
Stock
7,938,906
7,226,389
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
30 V
30 V
Max Collector Current
1.2 A
500 mA
Transition Frequency
220 MHz
220 MHz
Collector Emitter Saturation Voltage
1 V
1 V
hFE Min
20000
20000
Power Dissipation
350 mW
250 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

onsemiMMBTA13
MMBTA13 Series 30 V CE Breakdown 1.2 A NPN Darlington Transistor - SOT-23
onsemiMMBTA14
BIPOLAR (BJT) SINGLE TRANSISTOR, DARLINGTON, NPN, 30 V, 125 MHZ, 350 MW, 1.2 A, 20000 ROHS COMPLIANT: YES
onsemiBSR13
Tape & Reel (TR) Surface Mount NPN Single Bipolar (BJT) Transistor 100 @ 150mA 10V 30nA ICBO 350mW 250MHz
Diodes Inc.BC848C-7-F
Bipolar (BJT) Single Transistor, NPN, 30 V, 100 mA, 300 mW, SOT-23, Surface Mount
Diodes Inc.BC848B-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.MMBTA14-7-F
MMBTA14 Series NPN 30 V 300 mW Darlington Transistor Surface Mount - SOT-23-3

Descriptions

Descriptions of onsemi BCV27 provided by its distributors.

BCV Series NPN 350 mW 30 V 1.2 A SMT Darlington Transistor - SOT-23-3
Bipolar Transistors (BJT); BCV27; ON SEMICONDUCTOR; NPN; 3; 30 V; 1.2 A
Small Signal Bipolar Transistor, 0.3A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
onsemi Darlington transistor, NPNTriode, 1.2 A, SOT-23encapsulation, surface mount, 3Pin
Trans Darlington NPN 30V 1.2A 350mW 3-Pin SOT-23 T/R / TRANS NPN DARL 30V 1.2A SOT23
This device is designed for applications requiring extremely high current gain at collector currents to 1.0 A. Sourced from Process 05.
TRANSISTOR, NPN SOT-23; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 30V; Transistor Case Style: SOT-23; No. of Pins: 3Pins; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Continuous Collector Current Ic

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCV27.
  • BCV27..