Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia BCP69-16,115

Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
$ 0.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BCP69-16,115.

Newark

Datasheet24 pages14 years ago

IHS

Nexperia

Upverter

element14

Inventory History

3 month trend:
-0.61%

CAD Models

Download Nexperia BCP69-16,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.144
$ 0.163
$ 0.163
Stock
3,428,066
3,566,782
3,566,782
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SC
SOT-223-4
SOT-223-4
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
20 V
-
-
Max Collector Current
1 A
1 A
1 A
Transition Frequency
40 MHz
60 MHz
60 MHz
Collector Emitter Saturation Voltage
500 mV
-500 mV
-500 mV
hFE Min
40
60
60
Power Dissipation
650 mW
1.5 W
1.5 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.BCP53TA
Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
Diodes Inc.BCP5216TA
BCP52 Series PNP 2 W 60 V 1 A Surface Mount Power Transistor - SOT-223
Diodes Inc.BCP5116TA
BCP51 Series PNP 2 W 45 V 1 A Surface Mount Power Transistor - SOT-223
onsemiBCP69
Trans GP BJT PNP 20V 1.5A 1000mW 4-Pin(3+Tab) SOT-223 T/R / TRANS PNP 20V 1.5A SOT-223
onsemiNZT6729
NZT Series PNP 1 W 80 V 1 A Surface Mount General Purpose Transistor - SOT-223
onsemiPZT2907A
Bipolar Junction Transistor (BJT) PNP 60V 600mA 1W SOT-223

Descriptions

Descriptions of Nexperia BCP69-16,115 provided by its distributors.

Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
BCP69 Series 20 V 1 A SMT PNP Power Transistor - SOT-223
Nexperia PNP Transistor, SOT-223 (SC-73), SMD, -2A Ic, -20V Vce
TRANSISTOR PNP, MEDIUM POWER, 20V, 2A, hFE-16, SMT, SOT223
Trans GP BJT PNP 20V 2A 4-Pin(3+Tab) SOT-223 T/R
Avnet Japan
Bipolar Transistor; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-20V; Transition Frequency Typ, ft:140MHz; Power Dissipation Pd:625mW; DC Collector Current:-1A; DC Current Gain Max (hfe):100 ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BCP69-16,115"
  • BCP69-16,115.
  • BCP69-16115