onsemi PZT2907A

Bipolar Junction Transistor (BJT) PNP 60V 600mA 1W SOT-223
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi PZT2907A.

IHS

Datasheet12 pages5 years ago
Datasheet0 pages0 years ago
Datasheet1 page0 years ago

onsemi

Fairchild Semiconductor

Farnell

Newark

Alternate Parts

Price @ 1000
$ 0.15
$ 0.15
Stock
1,383,805
3,819,496
3,819,496
Authorized Distributors
0
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-223
SOT-223-4
SOT-223-4
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
60 V
-
-
Max Collector Current
600 mA
600 mA
600 mA
Transition Frequency
200 MHz
200 MHz
200 MHz
Collector Emitter Saturation Voltage
-1.6 V
1.6 V
1.6 V
hFE Min
50
50
50
Power Dissipation
1 W
1.5 W
1.5 W

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2018-09-30
LTD Date2019-03-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Diodes Inc.DZT591C-13
DZT591C Series 60 V 1 A 1 W PNP Surface Mount Transistor - SOT-223
Diodes Inc.BCP5116TA
BCP51 Series PNP 2 W 45 V 1 A Surface Mount Power Transistor - SOT-223
Diodes Inc.BCP5216TA
BCP52 Series PNP 2 W 60 V 1 A Surface Mount Power Transistor - SOT-223

Descriptions

Descriptions of onsemi PZT2907A provided by its distributors.

Bipolar Junction Transistor (BJT) PNP 60V 600mA 1W SOT-223
PNP SWITCHING TRANSISTOR Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
Trans GP BJT PNP 60V 0.6A 4-Pin(3+Tab) SOT-223 T/R
PZT2907A Series 60 V CE Breakdown .8 A PNP General Purpose Amplifier - SOT-223
Bipolar Transistors - BJT PNP General Purpose
Bipolar Transistor, Pnp, -60V; Transistor Polarity:pnp; Collector Emitter Voltage V(Br)Ceo:-60V; Transition Frequency Ft:200Mhz; Power Dissipation Pd:1W; Dc Collector Current:-800Ma; Dc Current Gain Hfe:100Hfe; No. Of Pins:3Pins Rohs Compliant: Yes
The PN2907A, MMBT2907A, and PZT2907A are 60 V PNP bipolar transistors designed for use as a general-purpose amplifier or switch in applications that require up to 500 mA. Offered in an ultra-small surface-mount package (SOT-223), the PZT2907A is ideal for spaceconstrained systems. The NPN complementary types are the PN2222A, MMBT2222A, and PZT2222A; respectively.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • PZT 2907A
  • PZT2907A.