Nexperia BCP51,115

TRANS PNP 45V 1A SOT223 / Bipolar (BJT) Transistor PNP 45 V 1 A 145MHz 1 W Surface Mount SOT-223
$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BCP51,115.

IHS

Datasheet0 pages0 years ago
Datasheet22 pages15 years ago

Nexperia

Newark

element14 APAC

TME

Inventory History

3 month trend:
-93.66%

CAD Models

Download Nexperia BCP51,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.113
$ 0.121
Stock
655,405
689,297
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SC
SOT-223
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
45 V
45 V
Max Collector Current
1 A
1 A
Transition Frequency
115 MHz
150 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
25
25
Power Dissipation
1.5 W
2 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.BCP5116TA
BCP51 Series PNP 2 W 45 V 1 A Surface Mount Power Transistor - SOT-223
Diodes Inc.DCP51-16-13
Trans GP BJT PNP 45V 1A 1000mW 4-Pin(3+Tab) SOT-223 T/R / TRANS PNP 45V 1A SOT-223
Diodes Inc.BCP5216TA
BCP52 Series PNP 2 W 60 V 1 A Surface Mount Power Transistor - SOT-223
Bipolar Transistors (BJT); NJT4030PT1G; ON SEMICONDUCTOR; PNP; 40 V; 3 A; 4
40V 2W 200@1A,1V 3A PNP SOT-223 Bipolar Transistors - BJT ROHS
onsemiBCP51
Trans GP BJT PNP 45V 1.5A 1000mW 4-Pin(3+Tab) SOT-223 T/R / TRANS PNP 45V 1.5A SOT-223

Descriptions

Descriptions of Nexperia BCP51,115 provided by its distributors.

TRANS PNP 45V 1A SOT223 / Bipolar (BJT) Transistor PNP 45 V 1 A 145MHz 1 W Surface Mount SOT-223
Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
BCP51 Series 45 V 1 A SMT PNP Medium Power Transistor - SOT-223
Nexperia PNP Transistor, SOT-223 (SC-73), SMD, -1A Ic, -45V Vce
Trans GP BJT PNP 45V 1A 4-Pin(3+Tab) SOT-223 T/R
Avnet Japan
Bipolar Transistor; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-45V; Transition Frequency Typ, ft:145MHz; Power Dissipation Pd:650mW; DC Collector Current:-1A; DC Current Gain Max (hfe):63 ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BCP51,115"
  • BCP51,115.
  • BCP51115