onsemi BCP51

Trans Gp Bjt PNP 45V 1.5A 1000MW 4-PIN(3+TAB) SOT-223 T/r / Trans PNP 45V 1.5A SOT-223
$ 0.131
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BCP51.

Upverter

Technical Drawing1 page6 years ago

IHS

element14 APAC

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BCP51 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.131
$ 0.113
Stock
213,913
394,271
Authorized Distributors
2
1
Mount
-
Surface Mount
Case/Package
SOT-223
SOT
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
-45 V
45 V
Max Collector Current
1.5 A
1 A
Transition Frequency
-
125 MHz
Collector Emitter Saturation Voltage
-500 mV
500 mV
hFE Min
25
40
Power Dissipation
1 W
2 W

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-07-28
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2019-04-18
LTD Date2019-10-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Diodes Inc.DCP51-16-13
Trans GP BJT PNP 45V 1A 1000mW 4-Pin(3+Tab) SOT-223 T/R / TRANS PNP 45V 1A SOT-223
Diodes Inc.DPLS350E-13
DPLS350E Series PNP 1 W 50 V 3 A Surface Mount Epitaxial Transistor - SOT-223
onsemiPZT3906
Trans GP BJT PNP 40V 0.2A 1000mW 4-Pin(3+Tab) SOT-223 T/R / TRANS PNP 40V 0.2A SOT223
Diodes Inc.BCP51TA
Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
Bipolar Transistors (BJT); NJT4030PT1G; ON SEMICONDUCTOR; PNP; 40 V; 3 A; 4
40V 2W 200@1A,1V 3A PNP SOT-223 Bipolar Transistors - BJT ROHS

Descriptions

Descriptions of onsemi BCP51 provided by its distributors.

Trans GP BJT PNP 45V 1.5A 1000mW 4-Pin(3+Tab) SOT-223 T/R / TRANS PNP 45V 1.5A SOT-223
BCP51 Series 45 V CE Breakdown 1.5 A PNP General Purpose Amplifier - SOT-223
Small Signal Bipolar Transistor, 1.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon
PNP Transistor, -0.5V @IC=-500mA, IB=-50mA, 5V, 100nA, 45V, 45V, 1.5A, TH
TRANSISTOR, BIPOL, PNP, -45V, SOT-223-4; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -45V; Transition Frequency ft: -; Power Dissipation Pd: 1W; D; Available until stocks are exhausted Alternative available

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCP-51
  • BCP51.
  • BCP51...
  • BCP51....