Nexperia BC847QASZ

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BC847QASZ.

IHS

Datasheet8 pages3 years ago
Datasheet13 pages10 years ago

Farnell

NXP Semiconductors

Inventory History

3 month trend:
-9.40%

CAD Models

Download Nexperia BC847QASZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2017-03-30
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.BC847BS-7-F
Transistor: NPN; bipolar; 45V; 0.1A; 210mW; -55+150 deg.C; SMD; SOT363
Diodes Inc.BC857BT-7-F
BC857BT Series PNP 45 V 150 mW Small Signal Transistor Surface Mount - SOT-523
ON SEMI SBC847CDW1T1G DUAL NPN BIPOLAR TRANSISTOR, 0.1 A, 45 V, 6-PIN SOT-363
Diodes Inc.BC847CT-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
NXP SemiconductorsBC847AT,115
Bipolar (BJT) Single Transistor, NPN, 45 V, 100 MHz, 150 mW, 100 mA, 110
NXP SemiconductorsBC857AT,115
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of Nexperia BC847QASZ provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon
45 V, 200 mA NPN/NPN general-purpose transistor
Bipolar Transistor Array, Dual Npn, 45 V, 350 Mw, 100 Ma, 200, Dfn1010B Rohs Compliant: Yes |Nexperia BC847QASZ
300mV@ 5mA,100mA 2 NPN (Dual) 350mW 6V 15nA 50V 45V 100mA DFN-1010B-6 1.1mm*1mm*360¦Ìm
TRANS 2NPN 45V 0.1A DFN1010B-6 / Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 100MHz 350mW Surface Mount DFN1010B-6
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
Trans GP BJT NPN 45V 0.1A 350mW 6-Pin DFN-B EP T/R
TRANS, DUAL NPN, 45V, DFN1010B; Transistor Polarity:Dual NPN; Collector Emitter Voltage V(br)ceo:45V; Power Dissipation Pd:350mW; DC Collector Current:100mA; DC Current Gain hFE:200hFE; Transistor Case Style:DFN1010B; No

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 934068722147