
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | BC847BM.315 | 0 | 1 | 13h | ||||||||
| Newark | BC847BM,315 | 0 | 5 | Cut Tape | ||||||||
| Future Electronics | BC847BM,315 | 0 | 10K | Tape & Reel | ||||||||
| Avnet | BC847BM,315 | 0 | 40K | 17h | ||||||||
| element14 APAC | BC847BM,315 | 0 | 5 | Cut Tape | 3h |
Download Nexperia BC847BM,315 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Nexperia BC847BM,315 provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names: