What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. BC857BLP-7

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon
$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BC857BLP-7.

IHS

Datasheet5 pages11 years ago

Future Electronics

Diodes Inc SCT

DigiKey

Inventory History

3 month trend:
+308%

CAD Models

Download Diodes Inc. BC857BLP-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.104
$ 0.062
$ 0.062
Stock
525,512
971,342
971,342
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DFN
DFN
DFN
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
650 mV
-
-
hFE Min
220
220
220
Power Dissipation
250 mW
430 mW
430 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.BC857BLP4-7
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.2DC4617QLP-7
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.DP0150BLP4-7
DN0150 Series 50 V 100 mA 450 mW NPN Small Signal Transistor - DFN1006

Descriptions

Descriptions of Diodes Inc. BC857BLP-7 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon
BC857B Series PNP 1000 mW 45V 100 mA SMT Small Signal Transistor - DFN-3
Trans, Pnp, 45V, 0.1A, 150Deg C, 1W Rohs Compliant: Yes |Diodes Inc. BC857BLP-7
Trans GP BJT PNP 45V 0.1A 250mW 3-Pin X1-DFN T/R
650mV@ 5mA,100mA PNP 1W 5V 15nA 50V 45V 100mA DFN 1mm*600¦Ìm*1.5mm
Transistor, PNP, 45V, 0.1A, 150DEG C, 1W;
Bipolar Transistors - BJT 250mW 45V
NPN SMALL SIGNAL TRANSISTOR <AZ
PNP, 45V, 0.1A, DFN0606-3,270MHz
Diodes Inc SCT

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC857BLP7