Nexperia BC817-25,215

Single Bipolar Transistor, NPN, 45 V, 500 mA, 345 mW, SOT-23 (TO-236AB), 3 Pins, Surface Mount
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BC817-25,215.

Upverter

Technical Drawing5 pages7 years ago
Datasheet15 pages7 years ago

Newark

IHS

TME

Farnell

Inventory History

3 month trend:
-62.75%

CAD Models

Download Nexperia BC817-25,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.042
$ 0.042
Stock
15,620,596
43,049,147
43,049,147
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
700 mV
700 mV
700 mV
hFE Min
160
160
160
Power Dissipation
250 mW
300 mW
300 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

onsemiBC846BMTF
BC846 Series 65 V CE Breakdown 0.1 A NPN Epitaxial Silicon Transistor - SOT-23
Diodes Inc.DDTC115TUA-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB

Descriptions

Descriptions of Nexperia BC817-25,215 provided by its distributors.

Single Bipolar Transistor, NPN, 45 V, 500 mA, 345 mW, SOT-23 (TO-236AB), 3 Pins, Surface Mount
45V 345mW 160@100mA,1V 500mA NPN SOT-23 Bipolar (BJT) ROHS
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
TRANSISTOR, NPN, 45V, 500MA, SOT-23-3
Nexperia BC817-25,215 MOSFET Tape on Reel Transistor for precise applications
Trans GP BJT NPN 45V 0.5A Automotive 3-Pin TO-236AB T/R
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
700mV@ 50mA,500mA NPN 250mW 5V 100nA 50V 45V 500mA SOT-23
Bipolar Transistor, Npn, 45V, 500Ma, 3-Sot-23, Full Reel; Transistor Polarity:Npn; Collector Emitter Voltage Max:45V; Continuous Collector Current:500Ma; Power Dissipation:250Mw; Transistor Mounting:Surface Mount; No. Of Pins:3Pins Rohs Compliant: Yes |Nexperia BC817-25,215.
Transistor Polarity = NPN / Configuration = Single / Continuous Collector Current (Ic) mA = 500 / Collector-Emitter Voltage (Vceo) V = 45 / DC Current Gain (hFE) = 400 / Collector-Base Voltage (Vcbo) V = 50 / Emitter-Base Voltage (Vebo) V = 5 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Transit Frequency MHz = 100 / Power Dissipation (Pd) mW = 250 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Collector Emitter Saturation Voltage Max. (Vce(sat)) mV = 700 / Base Emitter Saturation Voltage Max. (Vbe(sat)) V = 1.2

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BC817-25,215"
  • BC817-25,215.
  • BC817-25215
  • BC817-25@215
  • BC817-25_215