Nexperia BC807-25,215

Single Bipolar Transistor, PNP, 45 V, 500 mA, 345 mW, SOT-23 (TO-236AB), 3 Pins, Surface Mount
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BC807-25,215.

Newark

Datasheet20 pages16 years ago

Upverter

IHS

Farnell

Future Electronics

Inventory History

3 month trend:
-28.57%

CAD Models

Download Nexperia BC807-25,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.028
$ 0.034
$ 0.034
Stock
3,315,956
51,974,590
51,974,590
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
-
SOT-23-3
SOT-23-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-45 V
-
-
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
80 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
700 mV
700 mV
700 mV
hFE Min
160
160
160
Power Dissipation
250 mW
300 mW
300 mW

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.DDTC115TUA-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of Nexperia BC807-25,215 provided by its distributors.

Single Bipolar Transistor, PNP, 45 V, 500 mA, 345 mW, SOT-23 (TO-236AB), 3 Pins, Surface Mount
Bipolar Transistors (BJT); BC807-25,215; NEXPERIA; PNP; 3; -45 V; -500 mA
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
Nexperia BC807-25 215 MOSFET PNP Transistor 60V 0.5A Tape on reel
Trans GP BJT PNP 45V 0.5A 345mW 3-Pin SOT-23 T/R
General Purpose Transistors VCEO=45V IC=500mA PNP SOT23 160~400
TRANSISTOR, PNP, -45V, -500MA, SOT-23-3; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -45V; Transition Frequency ft: 80MHz; Power Dissipation Pd: 250mW; DC Collector Current: -500mA; DC Current Gain hFE: 160hF
Bipolar Transistor, Pnp, -45V, -500Ma, 3-Sot-23, Full Reel; Transistor Polarity:Pnp; Collector Emitter Voltage Max:45V; Continuous Collector Current:500Ma; Power Dissipation:250Mw; Transistor Mounting:Surface Mount; No. Of Pins:3Pinsrohs Compliant: Yes |Nexperia BC807-25,215.

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC807-25,215.
  • BC807-25,215..