Nexperia BAV99W,135

Rectifier Diode, 1 Phase, 2 Element, 0.15A, 100V V(RRM), Silicon
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAV99W,135.

IHS

Datasheet10 pages3 years ago
Datasheet14 pages15 years ago
Datasheet15 pages15 years ago

Upverter

Future Electronics

Inventory History

3 month trend:
-84.87%

CAD Models

Download Nexperia BAV99W,135 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.023
$ 0.033
Stock
3,456,575
10,138,183
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SC
SOT-323
Forward Voltage
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
Average Rectified Current
150 mA
150 mA
Max Reverse Leakage Current
500 nA
-
Reverse Recovery Time
4 ns
4 ns

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1993-03-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

STMicroelectronicsBAT54JFILM
BAT54 Series 300 mA 900 mV Schottky Diode Surface Mount - SOD-323

Descriptions

Descriptions of Nexperia BAV99W,135 provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 0.15A, 100V V(RRM), Silicon
100V +150¡Í@(Tj) 200mW Dual 1.25V@150mA 4ns 500nA@80V 150mA SOT-323 Switching Diode ROHS
Diode Switching 100V 0.15A Automotive 3-Pin Sc-70 T/R
Small Signal Switching Diode, Dual Series, 100 V, 150 mA, 1.25 V, 4 ns, 4 A, 3 Pins, SC-70 (SOT-323)
Diodes - General Purpose, Power, Switching SW DBL 75V 150MA HS
0.15 A 100 V 2 ELEMENT SILICON SIGNAL DIODE
100V 4A 4ns 500nA 150¦ÌA SOT-323 2.2mm*1.35mm*1mm
DIODE ARRAY GP 100V 150MA SOT323
NEXPERIA BAV99 - DUAL HIGH-SPEE
Configuration = Dual Series / Number of Diodes = 2 / Reverse Repetitive Voltage Max. (Vrrm) V = 100 / Peak Average Forward Current (If(AV)) mA = 150 / Peak Reverse Current uA = 50 / Forward Voltage (Vf) V = 1 / Capacitance pF = 1.5 / Operating Temperature Max. °C = 150 / Peak Non-Repetitive Surge Current (Itsm) A = 4 / Reverse Recovery Time (trr) ns = 4 / Package Type = SOT-323 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BAV99W,135"
  • BAV99W 135
  • BAV99W-135
  • BAV99W135